EKI-2541S-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EKI-2541S-AE
EKI-2541S-AE

EKI-2541S-BE

DigiKey Part Number
2084-EKI-2541S-BE-ND
Manufacturer
Manufacturer Product Number
EKI-2541S-BE
Description
MEDIA CONV 10/100T/X-FIBER OPTIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1 Copper Ports 10/100 SFP/XFP Ports Singlemode
Datasheet
 Datasheet
EDA/CAD Models
EKI-2541S-BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
-
Configuration
Fixed
Copper Ports
1
Copper Type
10/100
Fiber Ports
1
Fiber Type
Singlemode
SFP/XFP Ports
-
Features
LFPT
Distance
30km
MTU
-
Voltage - Input
12 ~ 48VDC
Connector Type
RJ45, SC
Mounting Type
DIN Rail
Ingress Protection
IP30
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1236,65000 €236,65 €
Manufacturers Standard Package
Unit Price without VAT:236,65000 €
Unit Price with VAT:281,61350 €