Network Switch - Unmanaged 6 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Network Switch - Unmanaged 6 Ports IP30
Unboxing the EKI-2525M Multi-mode Unmanaged Ethernet Switch

EKI-2525M-BE

DigiKey Part Number
EKI-2525M-BE-ND
Manufacturer
Manufacturer Product Number
EKI-2525M-BE
Description
NETWORK SWITCH-UNMANAGED 6 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 6 Ports IP30
Datasheet
 Datasheet
EDA/CAD Models
EKI-2525M-BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
6
Copper Ports
4
Copper Type
10/100
Fiber Ports
2
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, SC
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1202,97000 €202,97 €
Manufacturers Standard Package
Unit Price without VAT:202,97000 €
Unit Price with VAT:241,53430 €