EKI-2525I-AE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Advantech Corporation
In Stock: 19
Unit Price: 120,92000 €
Datasheet

Similar


Hirschmann
In Stock: 0
Unit Price: 185,43000 €
Datasheet
EKI-2525I-AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKI-2525I-AE

DigiKey Part Number
EKI-2525I-AE-ND
Manufacturer
Manufacturer Product Number
EKI-2525I-AE
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP30
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
5
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45
Voltage - Input
12 ~ 48VDC
Ingress Protection
IP30
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes