New at DigiKey
EAI-1200-00A1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAI-1200-00A1

DigiKey Part Number
2084-EAI-1200-00A1-ND
Manufacturer
Manufacturer Product Number
EAI-1200-00A1
Description
M.2 KEY B+M 1X HAILO-8 AI MODULE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PCI Express Acceleration Module 1.654" x 0.866" (42.00mm x 22.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Box
Part Status
Active
Function
Acceleration Module
Power (Watts)
5 W
Cooling Type
Heat Sink
Size / Dimension
1.654" x 0.866" (42.00mm x 22.00mm)
Form Factor
M.2
Expansion Site/Bus
PCI Express
Video Outputs
-
Ethernet
-
USB
-
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Operating Temperature
-40°C ~ 85°C
Video Core
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1231,26000 €231,26 €
Manufacturers Standard Package
Unit Price without VAT:231,26000 €
Unit Price with VAT:275,19940 €