
DVP-7637E | |
|---|---|
DigiKey Part Number | DVP-7637E-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7637E |
Description | 4-CH SD-SDI H.264 PCIEX1 VIDEO C |
Customer Reference | |
Detailed Description | Video Capture Card 4.133" x 3.976" (105.00mm x 101.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 4.133" x 3.976" (105.00mm x 101.00mm) |
Manufacturer Advantech Corporation | Video Outputs H.264 |
Packaging Bulk | Watchdog Timer Yes |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C |
Function Video Capture Card | Base Product Number |

