
DVP-7633E | |
|---|---|
DigiKey Part Number | DVP-7633E-ND |
Manufacturer | |
Manufacturer Product Number | DVP-7633E |
Description | 4-CH COMPOSITE H.264 MINI-PCI VI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Video Capture Module 2.346" x 2.005" (59.60mm x 50.95mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Video Capture Module | |
Cooling Type | - | |
Size / Dimension | 2.346" x 2.005" (59.60mm x 50.95mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | H.264 | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Operating Temperature | -20°C ~ 70°C | |
Video Core | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,52000 € | 239,52 € |
| Unit Price without VAT: | 239,52000 € |
|---|---|
| Unit Price with VAT: | 285,02880 € |

