BB-WLNN-AN-DP551 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Advantech Corporation
In Stock: 1
Unit Price: 103,64000 €
Datasheet
WLNN-AN-DP551
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-WLNN-AN-DP551

DigiKey Part Number
2084-BB-WLNN-AN-DP551-ND
Manufacturer
Manufacturer Product Number
BB-WLNN-AN-DP551
Description
RF TXRX MODULE WIFI U.FL SMD
Customer Reference
Detailed Description
WiFi 802.11a/b/g/n Transceiver Module 2.4GHz, 5GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
65Mbps
Power - Output
17dBm
Sensitivity
-92dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
CC2530
Memory Size
-
Voltage - Supply
3.3V
Current - Receiving
200mA
Current - Transmitting
370mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes