
BB-USBAMAF-10F | |
|---|---|
DigiKey Part Number | BB-USBAMAF-10F-ND |
Manufacturer | |
Manufacturer Product Number | BB-USBAMAF-10F |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Gray | |
Features | Extension Cable |


