
BB-SR30300310 | |
|---|---|
DigiKey Part Number | 2084-BB-SR30300310-ND |
Manufacturer | |
Manufacturer Product Number | BB-SR30300310 |
Description | EMEA,2XETH,232,485,PLASTIC,NOACC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EDGE, GPRS, HSPA+, LTE, UMTS Router EMEA RS-232, RS-422/485 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, HSPA+, LTE, UMTS | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | RS-232, RS-422/485 | |
Sensitivity | -161dBm | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,56000 € | 762,56 € |
| Unit Price without VAT: | 762,56000 € |
|---|---|
| Unit Price with VAT: | 907,44640 € |

