Similar

BB-SD-25A-24 | |
|---|---|
DigiKey Part Number | BB-SD-25A-24-ND |
Manufacturer | |
Manufacturer Product Number | BB-SD-25A-24 |
Description | DC/DC CONVERTER 24V 26W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.1A 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Enclosed | |
Voltage - Input (Min) | 9.2V | |
Voltage - Input (Max) | 18V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.1A | |
Power (Watts) | 26W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 75% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.90" L x 3.82" W x 1.42" H (99.0mm x 97.0mm x 36.0mm) | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,15000 € | 61,15 € |
| Unit Price without VAT: | 61,15000 € |
|---|---|
| Unit Price with VAT: | 72,76850 € |



