
BB-RJ45FF8PS | |
|---|---|
DigiKey Part Number | BB-RJ45FF8PS-ND |
Manufacturer | |
Manufacturer Product Number | BB-RJ45FF8PS |
Description | RJ45 INLINE COUPLER, 8 PIN, STRA |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Unshielded |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Advantech Corporation | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Contact Finish Gold |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Contact Material Phosphor Bronze |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N033-001 | Eaton Tripp Lite | 17.594 | TL388-ND | 2,66000 € | Direct |


