BB-PS-WDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-PS-WDS

DigiKey Part Number
BB-PS-WDS-ND
Manufacturer
Manufacturer Product Number
BB-PS-WDS
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
-
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
-
Power (Watts)
10 W
No Load Power Consumption
-
Polarization
-
Applications
-
Efficiency
-
Operating Temperature
-
Output Connector
-
Cord Length
-
Input Connector
-
Size / Dimension
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,06000 €35,06 €
Manufacturers Standard Package
Unit Price without VAT:35,06000 €
Unit Price with VAT:41,72140 €