Similar

BB-PS-SDS | |
|---|---|
DigiKey Part Number | BB-PS-SDS-ND |
Manufacturer | |
Manufacturer Product Number | BB-PS-SDS |
Description | AC/DC WALL MOUNT ADAPTER 5V 3W |
Customer Reference | |
Detailed Description | 5V 3 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Input Type Fixed Blade |
Manufacturer Advantech Corporation | Voltage - Input 120VAC |
Packaging Bulk | Voltage - Output 5V |
Part Status Obsolete | Power (Watts) 3 W |
Form Wall Mount (Class II) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GST18A05-P1J | MEAN WELL USA Inc. | 1.094 | 1866-2049-ND | 11,93000 € | Similar |


