
BB-LR2F719021 | |
|---|---|
DigiKey Part Number | 2084-BB-LR2F719021-ND |
Manufacturer | |
Manufacturer Product Number | BB-LR2F719021 |
Description | MODULAR 4G ROUTER LR77 V2FG |
Customer Reference | |
Detailed Description | 4G EDGE, GPRS, GSM, HSPA+, LTE, UMTS Router EMEA Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, GPRS, GSM, HSPA+, LTE, UMTS | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | -161dBm | |
Power - Output | - | |
Data Rate (Max) | 100Mbps |

