



BB-FOSTCDRI-PH-SC | |
|---|---|
DigiKey Part Number | BB-FOSTCDRI-PH-SC-ND |
Manufacturer | |
Manufacturer Product Number | BB-FOSTCDRI-PH-SC |
Description | HEAVY INDUSTRIAL 232/422/485 TO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
EDA/CAD Models | BB-FOSTCDRI-PH-SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 2 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 15km | |
MTU | - | |
Voltage - Input | 10 ~ 48VDC | |
Connector Type | SC | |
Mounting Type | Panel Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 504,82000 € | 504,82 € |
| Unit Price without VAT: | 504,82000 € |
|---|---|
| Unit Price with VAT: | 600,73580 € |

