Network 5 Ports IP30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-ESW205

DigiKey Part Number
2084-BB-ESW205-ND
Manufacturer
Manufacturer Product Number
BB-ESW205
Description
NETWORK 5 PORT HARDWARE
Customer Reference
Detailed Description
Network 5 Ports IP30
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Copper Type
10/100
Manufacturer
Advantech Corporation
Connector Type
RJ45
Packaging
Bulk
Voltage - Input
12 ~ 36VDC
Part Status
Obsolete
Ingress Protection
IP30
Configuration
Fixed
Mounting Type
DIN Rail
Number of Ports
5
Operating Temperature
-10°C ~ 60°C
Copper Ports
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.