Similar

BB-C6UMB3FOR-CROSS | |
|---|---|
DigiKey Part Number | BB-C6UMB3FOR-CROSS-ND |
Manufacturer | |
Manufacturer Product Number | BB-C6UMB3FOR-CROSS |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Advantech Corporation | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Orange |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6, Crossover |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N210-007-GY | Eaton Tripp Lite | 52 | TL1828-ND | 6,26000 € | Similar |


