
BB-855-12920-RX | |
|---|---|
DigiKey Part Number | BB-855-12920-RX-ND |
Manufacturer | |
Manufacturer Product Number | BB-855-12920-RX |
Description | MCPC/PCI-GIGA-MEDIALINX, TX/SX-M |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 SFP/XFP Ports Gigabit (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type Gigabit (Multimode) |
Series | Distance 550m |
Packaging Bulk | Connector Type RJ45, SC |
Part Status Not For New Designs | Mounting Type Rack Mount |
Configuration Modular - Card | Operating Temperature 0°C ~ 50°C |
Copper Ports 1 | Base Product Number |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,71000 € | 289,71 € |
| Unit Price without VAT: | 289,71000 € |
|---|---|
| Unit Price with VAT: | 344,75490 € |

