
BB-855-10623-RX | |
|---|---|
DigiKey Part Number | BB-855-10623-RX-ND |
Manufacturer | |
Manufacturer Product Number | BB-855-10623-RX |
Description | MINIMC, TP-TX/FX-MM1300-SC (RX O |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type 100BASE-FX (Multimode) |
Series | Distance 5km |
Packaging Bulk | MTU 1916 |
Part Status Obsolete | Voltage - Input 5VDC |
Configuration Fixed | Connector Type RJ45, SC |
Copper Ports 1 | Mounting Type Chassis Mount |
Copper Type 10/100 | Operating Temperature 0°C ~ 50°C |

