
BB-2J6024BA-150 | |
|---|---|
DigiKey Part Number | 2084-BB-2J6024BA-150-ND |
Manufacturer | |
Manufacturer Product Number | BB-2J6024BA-150 |
Description | ANT LTE 2IN1 MIMO,LOW PROFILE SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, LTE Module SMA Male Screw Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.5GHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 3 | |
VSWR | 1.3, 2.1, 2.4 | |
Return Loss | -9.9dB, -8.1dBi, -19.5dB | |
Gain | 1.4dBi, 2.7dBi, 4.4dBi | |
Power - Max | 25 W | |
Features | Cable - 1.5m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Screw Mount | |
Height (Max) | 0.618" (15.70mm) | |
Applications | 2G, 3G, 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 € | 24,78 € |
| Unit Price without VAT: | 24,78000 € |
|---|---|
| Unit Price with VAT: | 29,48820 € |

