


ASMB-975-00A1 | |
|---|---|
DigiKey Part Number | ASMB-975-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-975-00A1 |
Description | SBC 2.666GHZ 2 CORE 384GB/- RAM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.666GHz 2 Core 384GB/- RAM Intel Xeon Scalable Processors LGA 3647 |
Datasheet | Datasheet |
Category | Form Factor Proprietary |
Manufacturer Advantech Corporation | Expansion Site/Bus PCIe |
Series | RAM Capacity/Installed 384GB/- |
Packaging Bulk | Storage Interface SATA |
Part Status Active | USB USB 2.0 (3), USB 3.0 (8) |
Core Processor Intel Xeon Scalable Processors LGA 3647 | RS-232 (422, 485) 2 |
Speed 2.666GHz | Watchdog Timer Yes |
Number of Cores 2 | Contents Keyboard, Mouse |
Cooling Type Fan | Operating Temperature 0°C ~ 40°C (TA) |
Size / Dimension 14.098" x 13.000" (358.10mm x 330.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.462,95000 € | 1.462,95 € |
| Unit Price without VAT: | 1.462,95000 € |
|---|---|
| Unit Price with VAT: | 1.740,91050 € |

