
ASMB-830I-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-830I-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-830I-00A1 |
Description | SBC 2 CORE 128GB/0GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer Core 128GB/0GB RAM AMD EPYC 7002/7003 |
Datasheet | Datasheet |
Category | RAM Capacity/Installed 128GB/0GB |
Manufacturer Advantech Corporation | Storage Interface M.2, SATA 3.0 (9) |
Series | Video Outputs VGA |
Packaging Bulk | Ethernet GbE (2), RJ45 (5) |
Part Status Discontinued at DigiKey | USB USB 2.0 (5), USB 2.0 Type-A (1), USB 3.0 (5), USB 3.2 Gen 1 (5) |
Core Processor AMD EPYC 7002/7003 | RS-232 (422, 485) 2 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 11.969" x 9.606" (304.00mm x 244.00mm) | Contents Keyboard, Mouse |
Form Factor ATX | Operating Temperature 0°C ~ 60°C |
Expansion Site/Bus GPIO, M.2, PCIe, SPI | Base Product Number |

