
ASMB-785G4-02A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-785G4-02A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-785G4-02A1 |
Description | SBC 3.7GHZ 4 CORE 64GB/0GB RAM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1 Core 64GB/0GB RAM Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 |
Category | Expansion Site/Bus GPIO, PCIe, SATA, SMBus, SPI |
Manufacturer Advantech Corporation | RAM Capacity/Installed 64GB/0GB |
Series | Storage Interface SATA 3.0 (6) |
Packaging Bulk | Video Outputs DVI-D, VGA |
Part Status Active | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Core Processor Intel 6th/7th Gen Core i7/i5/i3/Xeon E3-1200 v5/v6 | USB USB 2.0 (3), USB 3.0 (2), USB Type-A (1) |
Number of Cores 1 | RS-232 (422, 485) 3 |
Cooling Type Fan | Watchdog Timer Yes |
Size / Dimension 12.000" x 9.606" (304.80mm x 244.00mm) | Operating Temperature 0°C ~ 60°C |
Form Factor ATX | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 721,17000 € | 721,17 € |
| Unit Price without VAT: | 721,17000 € |
|---|---|
| Unit Price with VAT: | 858,19230 € |

