
ASMB-588G2-00A1 | |
|---|---|
DigiKey Part Number | 2084-ASMB-588G2-00A1-ND |
Manufacturer | |
Manufacturer Product Number | ASMB-588G2-00A1 |
Description | SBC 3.9GHZ 16 CORE 128GB/0GB RAM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer Core 128GB/0GB RAM Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Intel 13th/ 12th Gen Core i9/i7/i5/i3 LGA 1700 | |
Speed | - | |
Number of Cores | - | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 9.606" x 9.606" (244.00mm x 244.00mm) | |
Form Factor | Micro-ATX | |
Expansion Site/Bus | Audio, M.2, PCIe, RS232, SATA, SPI, USB | |
RAM Capacity/Installed | 128GB/0GB | |
Storage Interface | SATA 3.0 (5) | |
Video Outputs | DVI-D, HDMI, VGA | |
Ethernet | GbE (4), RJ45 (4) | |
USB | USB 2.0 (4), USB 2.0 Type-A, USB 3.2 Gen 1 (2) | |
RS-232 (422, 485) | 2 | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | Keyboard, Mouse | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,71000 € | 718,71 € |
| Unit Price without VAT: | 718,71000 € |
|---|---|
| Unit Price with VAT: | 855,26490 € |

