Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-D4U8GE24-SE | |
|---|---|
DigiKey Part Number | AQD-D4U8GE24-SE-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D4U8GE24-SE |
Description | MODULE DDR4 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR4 SDRAM 8GB 288-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Memory Type | DDR4 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 2400 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 95,58080 € |







