


APAX-5080-AE | |
|---|---|
DigiKey Part Number | 2084-APAX-5080-AE-ND |
Manufacturer | |
Manufacturer Product Number | APAX-5080-AE |
Description | COUNTER MODULE 4 DIG 4 DIG 8-35V |
Customer Reference | |
Detailed Description | Counter Module DIN Rail 8 ~ 35VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Counter Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | 4 - Digital | |
Number of Outputs and Type | 4 - Digital | |
Voltage - Supply | 8 ~ 35VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,27000 € | 245,27 € |
| Unit Price without VAT: | 245,27000 € |
|---|---|
| Unit Price with VAT: | 291,87130 € |

