


APAX-5070-BE | |
|---|---|
DigiKey Part Number | 2084-APAX-5070-BE-ND |
Manufacturer | |
Manufacturer Product Number | APAX-5070-BE |
Description | COMMUNICATIONS MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Communications Module DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Communications Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | RJ-45 | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,74000 € | 373,74 € |
| Unit Price without VAT: | 373,74000 € |
|---|---|
| Unit Price with VAT: | 444,75060 € |

