


APAX-5046-AE | |
|---|---|
DigiKey Part Number | 2084-APAX-5046-AE-ND |
Manufacturer | |
Manufacturer Product Number | APAX-5046-AE |
Description | OUTPUT MODULE 24 DIGITAL 24V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | AMAX-5000 Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 24 - Digital | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | - | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE, FCC | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,07000 € | 123,07 € |
| Unit Price without VAT: | 123,07000 € |
|---|---|
| Unit Price with VAT: | 146,45330 € |

