
APAX-5017H-B | |
|---|---|
DigiKey Part Number | 2084-APAX-5017H-B-ND |
Manufacturer | |
Manufacturer Product Number | APAX-5017H-B |
Description | INPUT MODULE 12 ANALOG 24V |
Customer Reference | |
Detailed Description | Input Module DIN Rail 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Input Module | |
For Use With/Related Products | - | |
Number of Inputs and Type | 12 - Analog | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | - | |
Approval Agency | CE | |
Weight | - | |
Base Product Number |

