Input, Output (I/O) Module DIN Rail 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Input, Output (I/O) Module DIN Rail 24VDC
Small but Powerful: AMAX-5000 Compact Controller and EtherCAT Slice I/O

APAX-5013-AE

DigiKey Part Number
2084-APAX-5013-AE-ND
Manufacturer
Manufacturer Product Number
APAX-5013-AE
Description
I/O MODULE 8 ANALOG 24V
Customer Reference
Detailed Description
Input, Output (I/O) Module DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
-
Packaging
Box
Part Status
Obsolete
Type
Input, Output (I/O) Module
For Use With/Related Products
AMAX-5000 Series
Number of Inputs and Type
8 - Analog
Number of Outputs and Type
-
Voltage - Supply
24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
-10°C ~ 60°C
Ingress Protection
-
Approval Agency
CE, FCC
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.