
AIW-357DK-G2U | |
|---|---|
DigiKey Part Number | 2084-AIW-357DK-G2U-ND |
Manufacturer | |
Manufacturer Product Number | AIW-357DK-G2U |
Description | 5G Sub6+GNSS M.2 3052 Key B, USB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, Galileo, GLONASS, GNSS, GPS, LTE, QZSS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 2.97Gbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | T700 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.63V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 376,23000 € | 376,23 € |
| Unit Price without VAT: | 376,23000 € |
|---|---|
| Unit Price with VAT: | 447,71370 € |




