
AIW-169BR-GX1 | |
|---|---|
DigiKey Part Number | 2084-AIW-169BR-GX1-ND |
Manufacturer | |
Manufacturer Product Number | AIW-169BR-GX1 |
Description | Wi-Fi 6E M.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.3 Transceiver Module 6GHz Antenna Not Included, I-PEX MHF4 Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCIe, USB | |
Antenna Type | Antenna Not Included, I-PEX MHF4 | |
Utilized IC / Part | RTL8852CE | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | 860mA | |
Mounting Type | Card Edge | |
Operating Temperature | -10°C ~ 70°C | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,00000 € | 38,00 € |
| Unit Price without VAT: | 38,00000 € |
|---|---|
| Unit Price with VAT: | 45,22000 € |




