
AIW-166K2 | |
|---|---|
DigiKey Part Number | 2084-AIW-166K2-ND |
Manufacturer | |
Manufacturer Product Number | AIW-166K2 |
Description | INTEL WIRELESS 6E AX210 VPRO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | AX210 - 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz, 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Antenna Type Antenna(s) Included |
Manufacturer Advantech Corporation | Utilized IC / Part AX210 |
Packaging Bulk | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6E), Bluetooth® 5.x (BLE) |
Part Status Active | RF Frequency 2.4GHz, 5GHz, 6GHz |
Type Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz, 5GHz, 6GHz | Base Product Number |
Contents Board(s), Cable(s), Accessories |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,40000 € | 80,40 € |
| Unit Price without VAT: | 80,40000 € |
|---|---|
| Unit Price with VAT: | 95,67600 € |


