
ADAM-6541-AE | |
|---|---|
DigiKey Part Number | ADAM-6541-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6541-AE |
Description | 10/100T TO MULTI-MODE FIBER MEDI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Managed 1 Copper Ports 10/100 SFP/XFP Ports 100BASE-FX (Multimode) |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6541-AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Managed | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | 100BASE-FX (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 10 ~ 30VDC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | IP30 | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,73000 € | 167,73 € |
| Unit Price without VAT: | 167,73000 € |
|---|---|
| Unit Price with VAT: | 199,59870 € |

