
ADAM-6521-BE | |
|---|---|
DigiKey Part Number | ADAM-6521-BE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6521-BE |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6521-BE Models |
Category | Fiber Ports 1 |
Manufacturer Advantech Corporation | Fiber Type 100BASE-FX (Multimode) |
Packaging Box | Connector Type RJ45, SC |
Part Status Active | Voltage - Input 10 ~ 30VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 5 | Operating Temperature -10°C ~ 65°C |
Copper Ports 4 | Base Product Number |
Copper Type 10/100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,44000 € | 182,44 € |
| Unit Price without VAT: | 182,44000 € |
|---|---|
| Unit Price with VAT: | 217,10360 € |

