



ADAM-6150PN-AE | |
|---|---|
DigiKey Part Number | ADAM-6150PN-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6150PN-AE |
Description | I/O MODULE 8 DIGITAL 7 DIGITAL |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-6150PN-AE Models |
Category | Number of Outputs and Type 7 - Digital |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Approval Agency CE, FCC |
Type Input, Output (I/O) Module | Base Product Number |
Number of Inputs and Type 8 - Digital |

