
ADAM-4080-E | |
|---|---|
DigiKey Part Number | 2084-ADAM-4080-E-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-4080-E |
Description | COUNTER MODULE 2 DIGITAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Counter Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-4080-E Models |
Category | Number of Outputs and Type 2 - Digital |
Manufacturer Advantech Corporation | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Tray | Operating Temperature -10°C ~ 70°C |
Part Status Active | Approval Agency CE, cULus, FCC |
Type Counter Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,71000 € | 168,71 € |
| Unit Price without VAT: | 168,71000 € |
|---|---|
| Unit Price with VAT: | 200,76490 € |

