Output Module Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Output Module Chassis Mount
ADAM-4069-AE
ADAM-4069-AE

ADAM-4069-B

DigiKey Part Number
2084-ADAM-4069-B-ND
Manufacturer
Manufacturer Product Number
ADAM-4069-B
Description
OUTPUT MODULE 4 RELAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Output Module Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ADAM-4069-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Tray
Part Status
Active
Type
Output Module
Number of Outputs and Type
4 - Relay
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Operating Temperature
-10°C ~ 70°C
Approval Agency
CE, FCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 55
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1224,88000 €224,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:224,88000 €
Unit Price with VAT:267,60720 €