
ADAM-3940-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3940-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3940-AE |
Description | AMAX-2240 SERIES WIRING BOARD |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular, Male |
Manufacturer Advantech Corporation | Positions / Poles 40 |
Packaging Bulk | Features LED |
Part Status Obsolete | Length 6.299" (160.00mm) |
Process Side Connection Terminal Blocks - Screw Connection | Width 2.000" (50.80mm) |

