
ADAM-3013-AE | |
|---|---|
DigiKey Part Number | 2084-ADAM-3013-AE-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-3013-AE |
Description | ISOLATED RTD-INPUT MODULE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier Temperature DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ADAM-3013-AE Models |
Category | Input Range (Additional) -100°C ~ 600°C |
Manufacturer Advantech Corporation | Isolation 1000V |
Series | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Isolation Amplifier | Operating Temperature 0°C ~ 70°C |
Input Type Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,38000 € | 156,38 € |
| Unit Price without VAT: | 156,38000 € |
|---|---|
| Unit Price with VAT: | 186,09220 € |

