
96RC-SAS-8P-PE-LS5 | |
|---|---|
DigiKey Part Number | 96RC-SAS-8P-PE-LS5-ND |
Manufacturer | |
Manufacturer Product Number | 96RC-SAS-8P-PE-LS5 |
Description | LSI RAID SAS 9341-8I 8PORT 12GB |
Customer Reference | |
Detailed Description | Controller Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Controller Card | |
Power (Watts) | 19.04 W | |
Cooling Type | - | |
Size / Dimension | - | |
Form Factor | - | |
Expansion Site/Bus | - | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 70°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,78000 € | 371,78 € |
| Unit Price without VAT: | 371,78000 € |
|---|---|
| Unit Price with VAT: | 442,41820 € |

