
96RC-SAS-4P-PE-AD4 | |
|---|---|
DigiKey Part Number | 96RC-SAS-4P-PE-AD4-ND |
Manufacturer | |
Manufacturer Product Number | 96RC-SAS-4P-PE-AD4 |
Description | ADAPTEC 8405E SAS 4P 12GB/S 512M |
Customer Reference | |
Detailed Description | PCIe Adapter 6.574" x 2.519" (167.00mm x 64.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Function | Adapter | |
Cooling Type | - | |
Size / Dimension | 6.574" x 2.519" (167.00mm x 64.00mm) | |
Form Factor | PCIe | |
Expansion Site/Bus | PCIe | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Operating Temperature | 0°C ~ 55°C | |
Video Core | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,92000 € | 277,92 € |
| Unit Price without VAT: | 277,92000 € |
|---|---|
| Unit Price with VAT: | 330,72480 € |

