Image for 96PS-A400WPS2-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96PS-A400WPS2-2

DigiKey Part Number
96PS-A400WPS2-2-ND
Manufacturer
Manufacturer Product Number
96PS-A400WPS2-2
Description
AC/DC CNVT 3.3V 3X5V 2X12V 640W
Customer Reference
Detailed Description
AC DC Converters 5 Output 3.3V 5V 12V 12V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
-
Number of Outputs
5
Voltage - Input
100 ~ 240 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
5V
Voltage - Output 3
12V
Voltage - Output 4
12V
Voltage - Output 5
5V
Voltage - Output 6
-
Current - Output 1
28 A
Current - Output 2
35 A
Current - Output 3
30 A
Current - Output 4
800 mA
Current - Output 5
500 mA
Power (Watts)
Applications
ITE (Commercial)
Efficiency
70%
Operating Temperature
0°C ~ 40°C
Features
PFC, Standby Output
Mounting Type
Chassis Mount
Size / Dimension
5.91" L x 5.51" W x 3.39" H (150.0mm x 140.0mm x 86.0mm)
Approval Agency
CB, CCC, CE, cUL, FCC, TUV
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,05000 €127,05 €
Manufacturers Standard Package
Unit Price without VAT:127,05000 €
Unit Price with VAT:151,18950 €