
96PS-A1K2WPS2G | |
|---|---|
DigiKey Part Number | 2084-96PS-A1K2WPS2G-ND |
Manufacturer | |
Manufacturer Product Number | 96PS-A1K2WPS2G |
Description | AC/DC CNVT 3.3V 5V 12V -12V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 3.3V 5V 12V -12V 100 ~ 240 VAC Input |
Category | Voltage - Output 4 -12V |
Mfr | Current - Output 1 30 A |
Packaging Box | Current - Output 2 30 A |
Part Status Active | Current - Output 3 100 A |
Type Enclosed | Current - Output 4 800 mA |
Number of Outputs 4 | Power (Watts) |
Voltage - Input 100 ~ 240 VAC | Applications ITE (Commercial) |
Voltage - Output 1 3.3V | Features Standby Output, Universal Input |
Voltage - Output 2 5V | Mounting Type Rack Mount |
Voltage - Output 3 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,05000 € | 357,05 € |
| Unit Price without VAT: | 357,05000 € |
|---|---|
| Unit Price with VAT: | 424,88950 € |

