
96PS-A1K2WPS2 | |
|---|---|
DigiKey Part Number | 2084-96PS-A1K2WPS2-ND |
Manufacturer | |
Manufacturer Product Number | 96PS-A1K2WPS2 |
Description | AC/DC CNVRTR 2X5V 12V -12V 1200W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 100 A |
Mfr | Current - Output 3 800 mA |
Packaging Box | Current - Output 4 4 A |
Part Status Obsolete | Power (Watts) |
Type Enclosed | Applications ITE (Commercial) |
Number of Outputs 4 | Efficiency 90% |
Voltage - Input 90 ~ 264 VAC | Operating Temperature 0°C ~ 50°C |
Voltage - Output 1 5V | Features PFC, Standby Output, Universal Input |
Voltage - Output 2 12V | Mounting Type Rack Mount |
Voltage - Output 3 -12V | Size / Dimension 7.48" L x 5.91" W x 3.39" H (190.0mm x 150.0mm x 86.0mm) |
Voltage - Output 4 5V | Approval Agency CB, CCC, CE, TUV, UL |
Current - Output 1 30 A |

