
96PS-A10WDIN | |
|---|---|
DigiKey Part Number | 96PS-A10WDIN-ND |
Manufacturer | |
Manufacturer Product Number | 96PS-A10WDIN |
Description | AC/DC DIN RAIL SUPPLY 24V 10W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | - | |
Power (Watts) | 10W | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 50°C | |
Features | - | |
Size / Dimension | - | |
Approval Agency | CB, CCC, CE, TUV, UL | |
Minimum Load Required | No |

