
96MPP-2.3-3M10T | |
|---|---|
DigiKey Part Number | 96MPP-2.3-3M10T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPP-2.3-3M10T |
Description | IC MPU HASWELL 2.3GHZ 1150FCLGA |
Customer Reference | |
Detailed Description | Pentium G3320TE Microprocessor IC Haswell 2 Core, 64-Bit 2.3GHz 1150-FCLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Pentium G3320TE | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 2.3GHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1155-LGA Module | |
Supplier Device Package | 1150-FCLGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,54000 € | 81,54 € |
| Unit Price without VAT: | 81,54000 € |
|---|---|
| Unit Price with VAT: | 97,03260 € |

