
96MPCM-2.2-2M9T | |
|---|---|
DigiKey Part Number | 96MPCM-2.2-2M9T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPCM-2.2-2M9T |
Description | IC MPU 2.2GHZ |
Customer Reference | |
Detailed Description | Celeron M Microprocessor IC - 2 Core, 64-Bit 2.2GHz |
Datasheet | Datasheet |
Category | Speed 2.2GHz |
Manufacturer Advantech Corporation | RAM Controllers DDR3, DDR3L |
Packaging Box | Graphics Acceleration Yes |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Core Processor Celeron M | Package / Case Module |
Number of Cores/Bus Width 2 Core, 64-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,58000 € | 74,58 € |
| Unit Price without VAT: | 74,58000 € |
|---|---|
| Unit Price with VAT: | 88,75020 € |

