Image for 96MPCLS-2.8-2M11T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96MPCLS-2.8-2M11T

DigiKey Part Number
96MPCLS-2.8-2M11T-ND
Manufacturer
Manufacturer Product Number
96MPCLS-2.8-2M11T
Description
IC MPU SKYLAKE 2.8GHZ 1151LGA
Customer Reference
Detailed Description
Celeron G3900 Microprocessor IC Skylake 2 Core, 64-Bit 2.8GHz 1151-LGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Core Processor
Celeron G3900
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
2.8GHz
Co-Processors/DSP
-
RAM Controllers
DDR3L, DDR4
Graphics Acceleration
Yes
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
-
Operating Temperature
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
1151-LGA Module
Supplier Device Package
1151-LGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,76000 €41,76 €
Manufacturers Standard Package
Unit Price without VAT:41,76000 €
Unit Price with VAT:49,69440 €