
96MPCLS-2.3-2M11T | |
|---|---|
DigiKey Part Number | 96MPCLS-2.3-2M11T-ND |
Manufacturer | |
Manufacturer Product Number | 96MPCLS-2.3-2M11T |
Description | IC MPU SKYLAKE 2.3GHZ 1151LGA |
Customer Reference | |
Detailed Description | Celeron G3900TE Microprocessor IC Skylake 2 Core, 64-Bit 2.3GHz 1151-LGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Core Processor | Celeron G3900TE | |
Number of Cores/Bus Width | 2 Core, 64-Bit | |
Speed | 2.3GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR3L, DDR4 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | - | |
Operating Temperature | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1151-LGA Module | |
Supplier Device Package | 1151-LGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |

